打印页面
2,656 有货
需要更多?
2,656 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY9.560 | CNY9.56 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY9.560 (CNY10.8028) |
| 10+ | CNY7.760 (CNY8.7688) |
| 100+ | CNY6.030 (CNY6.8139) |
| 500+ | CNY5.780 (CNY6.5314) |
| 1000+ | CNY5.540 (CNY6.2602) |
| 50+ | CNY5.880 (CNY6.6444) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
SMC3K28CAHM3_A/I is a surface mount TRANSZORB® transient voltage suppressor. Typical application includes use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive and telecommunication. Meets to specification of ISO 7637-2:2011 Pulse 1, Pulse 2a, Pulse 3a, Pulse 3b ISO 16750-2 Pulse b. UL recognition for safety 497B with file number E136766.
- Bidirectional polarity, peak pulse power is 30kW (8/20 μs)
- Excellent clamping capability, very fast response time
- Low incremental surge resistance
- Breakdown voltage range from 31.1 to 34.4V, stand-off voltage is 28V
- Test current is 1mA, peak pulse power dissipation with a 10/1000 μs waveform is 3000W
- Bidirectional polarity, SMC (DO-214AB) package
- Operating junction temperature range from -55 to +175°C
技术规格
产品范围
TRANSZORB SMC3K Series
反向关断电压
28V
二极管封装类型
DO-214AB (SMC)
最小击穿电压
31.1V
峰值脉冲功率耗散
3kW
二极管安装
表面安装
SVHC(高度关注物质)
Lead (04-Feb-2026)
TVS极性
双向
最大钳位电压
60.2V
针脚数
2引脚
最大击穿电压
34.4V
工作温度最高值
175°C
合规
AEC-Q101
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000358