打印页面
图片仅用于图解说明,详见产品说明。

148 有货
需要更多?
148 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY93.040 (CNY105.1352) |
| 5+ | CNY82.460 (CNY93.1798) |
| 10+ | CNY71.880 (CNY81.2244) |
| 50+ | CNY65.640 (CNY74.1732) |
| 100+ | CNY59.400 (CNY67.122) |
| 250+ | CNY58.220 (CNY65.7886) |
包装规格:单件(切割供应)
最低: 1
多件: 1
CNY93.04 (CNY105.14 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商LITTELFUSE
制造商产品编号15KPA64CA复制
制造商标准货期64 周
库存编号3930369
产品范围15KPA Series
技术数据表
产品范围15KPA Series
TVS极性双向
反向关断电压64V
最大钳位电压104.2V
二极管封装类型轴向引线
针脚数2引脚
最小击穿电压71.5V
最大击穿电压78.3V
峰值脉冲功率耗散15kW
工作温度最高值175°C
二极管安装通孔安装
合规-
SVHC(高度关注物质)To Be Advised
产品概述
15KPA series axial leaded TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is also ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Glass passivated chip junction in P600 package
- Bi-directional
- Fast response time: typically less than 1.0ps from 0V to BV min
- Excellent clamping capability and low incremental surge resistance
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000-4-2 ESD 30KV(air), 30KV (contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- UL recognized compound meeting flammability rating V-0
技术规格
产品范围
15KPA Series
反向关断电压
64V
二极管封装类型
轴向引线
最小击穿电压
71.5V
峰值脉冲功率耗散
15kW
二极管安装
通孔安装
SVHC(高度关注物质)
To Be Advised
TVS极性
双向
最大钳位电压
104.2V
针脚数
2引脚
最大击穿电压
78.3V
工作温度最高值
175°C
合规
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.000001