需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY11.210 | CNY56.05 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY11.210 (CNY12.6673) |
| 50+ | CNY9.460 (CNY10.6898) |
| 250+ | CNY7.060 (CNY7.9778) |
| 500+ | CNY5.360 (CNY6.0568) |
| 1500+ | CNY5.300 (CNY5.989) |
| 3000+ | CNY5.230 (CNY5.9099) |
产品信息
产品概述
P40-G240-WH is a P40-G series TBU® High-speed protector. This high-speed bidirectional protection component is constructed using MOSFET semiconductor technology, designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges. The TBU® high-speed protector, triggering as a function of the MOSFET, blocks surges and provides an effective barrier behind which sensitive electronics are not exposed to large voltages or currents during surge events. The TBU® device is provided in a surface mount DFN package. Application includes xDSL (ADSL, VDSL, VDSL2), high data rate interface IC protection (LVDS, HDMI, etc.), industrial sensors and controls, general electronics. UL recognized.
- 40V impulse voltage rating, 240mA Iop indicator
- Bidirectional indication
- Extremely high speed performance, low impedance
- Two TBU® protectors in one small package
- Very high bandwidth, GHz compatible, simple, superior circuit protection
- 240mA maximum current through the device that will not cause current blocking
- 350mA typ current for the device to go from normal operating state to protected state
- 480mA maximum current through the device
- 6°C/sec. maximum ramp-down rate
- Operating temperature range from -55 to +125°C
技术规格
高速浪涌保护器芯片
-
28VAC
P40-G Series
No SVHC (04-Feb-2026)
2位
-
PCB-表面安装
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书