打印页面
图片仅用于图解说明,详见产品说明。

6 有货
需要更多?
6 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,292.750 (CNY1,460.8075) |
| 5+ | CNY1,209.940 (CNY1,367.2322) |
| 10+ | CNY1,162.870 (CNY1,314.0431) |
包装规格:每个
最低: 1
多件: 1
CNY1,292.75 (CNY1,460.81 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商BOURNS
制造商产品编号1420A-PV-48-D复制
制造商标准货期18 周
库存编号4228614
产品范围1420A Series
技术数据表
抑制器类型电源浪涌保护器
极数2位
SPD类型2&4类型
浪涌电流峰值50kA
持续工作电压 (最大)85VDC
抑制器安装DIN轨
产品范围1420A Series
插头类型-
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
1420A-PV-48-D is a 1420A series DC power surge protective device (SPD) designed to protect power systems from damage due to lightning, transients and power surges, up to rated limits. Typical applications are DC power systems, photovoltaic systems, EV charging stations. It is DIN-rail mountable SPD designed to protect DC power systems.
- High-energy MOV technology with advanced thermal disconnector (TD+)
- Status indicator, replaceable modular design
- For common mode and differential mode protection
- Remote signalling capability
- Complies with UL 1449/CSA C22.2 Type 4, Type 2 location standard
- 48VDC network voltage (Un) DC, <lt/> 50μA leakage current at Uc
- 85VDC maximum operating voltage (Uc) DC
- Thermoplastic UL 94V0 enclosure material
- Operating temperature rating range from -40°C to +85°C, environmental rating is IP20
- By screw terminal: single-strand #2AWG or 35mm²; multi-strand #4AWG or 25mm² connection
技术规格
抑制器类型
电源浪涌保护器
SPD类型
2&4类型
持续工作电压 (最大)
85VDC
产品范围
1420A Series
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
极数
2位
浪涌电流峰值
50kA
抑制器安装
DIN轨
插头类型
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000001