打印页面
可订购
制造商标准交货时间:16 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY879.770 (CNY994.1401) |
| 2+ | CNY848.710 (CNY959.0423) |
| 3+ | CNY817.900 (CNY924.227) |
| 5+ | CNY817.600 (CNY923.888) |
| 10+ | CNY817.300 (CNY923.549) |
| 20+ | CNY816.990 (CNY923.1987) |
包装规格:每个
最低: 1
多件: 1
CNY879.77 (CNY994.14 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
LCSP1023 is a type N M/F in/out RF coaxial surge protector. The RF surge protector (also known as lightning arrester) from L-com utilizing a patented spiral inductor design enables an almost instantaneous response to a lightning surge to protect critical hardware while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range and available in stock with same day shipping. Typical applications are ham radios, HF, UHF, and VHF radios, remote industrial monitoring.
- Surge current of 20KA, maximum power is 375W
- Frequency range from 125MHz to 1000MHz
- N male input connector to N female output connector
- VSWR is 1.1:1, DC block handling
- Multi-strike capability, blocking cap and gas tube surge protector type
- 50 ohm typical impedance
- Operating temperature range from -50 to 50°C
注释
Optional weather proofing kit and copper cleaning kit are available for purchase separately.
技术规格
抑制器类型
同轴
SPD类型
-
持续工作电压 (最大)
-
产品范围
-
极数
-
浪涌电流峰值
20kA
抑制器安装
-
插头类型
-
技术文档 (2)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.176447