Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCSP1023Copy
Manufacturer Standard Lead Time16 weeks
Order Code4214807
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY879.770 (CNY994.1401) |
| 2+ | CNY848.710 (CNY959.0423) |
| 3+ | CNY817.900 (CNY924.227) |
| 5+ | CNY817.600 (CNY923.888) |
| 10+ | CNY817.300 (CNY923.549) |
| 20+ | CNY816.990 (CNY923.1987) |
Price for:Each
Minimum: 1
Multiple: 1
CNY879.77 (CNY994.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
LCSP1023 is a type N M/F in/out RF coaxial surge protector. The RF surge protector (also known as lightning arrester) from L-com utilizing a patented spiral inductor design enables an almost instantaneous response to a lightning surge to protect critical hardware while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range and available in stock with same day shipping. Typical applications are ham radios, HF, UHF, and VHF radios, remote industrial monitoring.
- Surge current of 20KA, maximum power is 375W
- Frequency range from 125MHz to 1000MHz
- N male input connector to N female output connector
- VSWR is 1.1:1, DC block handling
- Multi-strike capability, blocking cap and gas tube surge protector type
- 50 ohm typical impedance
- Operating temperature range from -50 to 50°C
Notes
Optional weather proofing kit and copper cleaning kit are available for purchase separately.
Technical Specifications
Suppressor Type
Coaxial
SPD Type
-
Continuing Operating Voltage Max
-
Product Range
-
No. of Poles
-
Peak Surge Current
20kA
Suppressor Mounting
-
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176447
