8 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY777.700 (CNY878.801) |
| 2+ | CNY759.390 (CNY858.1107) |
| 3+ | CNY741.080 (CNY837.4204) |
| 5+ | CNY722.770 (CNY816.7301) |
| 10+ | CNY704.460 (CNY796.0398) |
| 20+ | CNY690.380 (CNY780.1294) |
产品信息
产品概述
AL6-NFNFBW-9 is a N-female to N-female bulkhead lighting surge protector. It is a very high-performance gas discharge tube suppressor featuring wide-band operation up to 6GHz. The unit features a bulkhead N-Female connector with a rubber "O"-ring seal for mounting through an enclosure wall or using the optional stainless steel mounting bracket. Since this protector will pass DC it is suitable for applications where DC is carried through the coax cable such as remote amplifiers and LNA's. The unit's replaceable gas tube element, multi-strike capability and fast response time make it suitable for a wide range of applications. A ground lug and terminal is provided directly on the lightning protector housing, which provides superior grounding. Due to its superior RF performance this unit is ideal for IEEE 802.11a and other 5.2 - 5.8GHz ISM and UNII applications, as well as 3.5GHz WLL, cellular, MMDS, PCS applications.
- Bi-directional protection / protector will pass DC
- Reliable performance from DC ~ 6GHz
- Easily replaced gas tube element
- High quality construction
- Multi-strike capability
- VSWR is 1:1.2 maximum (0 to 6GHz)
- 50 ohm impedance, 90V±20% gas tube breakdown voltage
- Nickel plated brass connector body, gold plated brass pin
- Dimension (maximum) is 98mm x 23mm x 31mm
注释
Optional stainless steel mounting bracket: HGX-LPMOUNT01.
技术规格
-
-
面板/机箱
1位
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书