RPQ-3-65.

反应堆, Corcom RPQ Series, 480 VAC, 54.3 hp, 三相, 65 A

图片仅用于图解说明,详见产品说明。
CORCOM - TE CONNECTIVITY RPQ-3-65. 反应堆, Corcom RPQ Series, 480 VAC, 54.3 hp, 三相, 65 A
制造商产品编号RPQ-3-65.复制
库存编号4200377
产品范围Corcom RPQ Series
也称为2-2432409-6
您的零件号
1 有货

需要更多?

1 件可于 5-6 个工作日内送达(英国 库存)
数量价钱 (含税)
1+CNY3,803.640 (CNY4,298.1132)
5+CNY3,735.410 (CNY4,221.0133)
10+CNY3,667.170 (CNY4,143.9021)
包装规格:每个
最低: 1
多件: 1
CNY3,803.64 (CNY4,298.11 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

产品信息

产品概述

  • 2-2432409-6 is a RPQ series three phase line reactor. It is designed to help protect motor drives from power line disturbances and disruptions from the line side as well as the harmonics distortions from AC/DC motor drives. Design corresponding to EN61558-2-20, EN60076-6, UL61800-5-1. Applications include power quality applications, motor drives and various adjustable speed, drive system such as elevators, robotics and machinery harmonic reduction, process automation equipment.

    • 65A rated current, 54.3HP rated power, 0.450mH inductance, cable lugs termination
    • Copper windings, comply with industry standards
    • Helps protect motor drive electronics
    • Limitations of inrush currents
    • Reduction of nuisance tripping caused by power line voltage spikes
    • Nominal operating voltage of 3x 380 to 480VAC, rated operating voltage of 3x 340 to 530VAC
    • Operating frequency is 50/60Hz, impedance is 4% of 400VAC at rated current, 50Hz frequency
    • High potential test voltage of 2000VAC for 2sec
    • Operating temperature range from -45°C to 100°C, climatic category 45/100/21
    • Natural cooling (AN), IP00 protection category, UL recognized as per UL 508 hardware certification

技术规格

  • 电源电压最大值

    480VAC

    功耗

    54.3hp

    位相型

    三相

    电感

    450µH

    宽度

    3.89"

    SVHC(高度关注物质)

    To Be Advised

    产品范围

    Corcom RPQ Series

    阻抗

    -

    输出电流

    65A

    长度

    9.84"

    高度

    7.34"

技术文档 1

法律与环境

  • 原产地:
    进行最后一道重要生产流程所在的地区原产地:
    India
    进行最后一道重要生产流程所在的地区
    税则号:85045000
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS 合规:

    RoHS

    RoHS 邻苯二甲酸盐合规:

    RoHS

    SVHC:To Be Advised
    下载产品合规证书

    产品合规证书

    重量(千克):18.370476