打印页面
图片仅用于图解说明,详见产品说明。

2,009 有货
需要更多?
2,009 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY10.290 | CNY10.29 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY10.290 (CNY11.6277) |
| 50+ | CNY7.930 (CNY8.9609) |
| 100+ | CNY6.530 (CNY7.3789) |
| 250+ | CNY6.280 (CNY7.0964) |
| 500+ | CNY6.020 (CNY6.8026) |
| 1000+ | CNY5.800 (CNY6.554) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The SL1002A series Broadband Optimized™ Gas Discharge Tube has been especially developed for use in broadband equipment. The special design features to provide high levels of protection against fast rising transients in the 100V/μs to 1kV/μs range usually caused by lightning disturbances. This device has ultra low capacitance (typically 1.2pF or less) and present insignificant signal losses up to 1.5GHz. For AC power cross of long duration, over-current protection is recommended.
- Ultra low insertion loss
- Surface mountable
- 5kA surge capability tested with 8/20μs– Pulse as defined by IEC 61000-4-5
- Excellent response to fast rising transients
- Can be used to meet Telcordia GR1089 without series resistance
- 10/700 6kV capability, as per ITU-T Rec. K.21, enhanced test level
- 2kA 2/10μs surge rating
- Meet FCC part 68 10/160μs waveform, 200A test and 10/560μs waveform 100A test
- Halogen-free
技术规格
产品范围
SL1002A
GDT封装类型
SMD
脉冲打火电压
650V
直流转折电压
90V
脉冲放电电流
5kA
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.001