打印页面
图片仅用于图解说明,详见产品说明。

9,220 有货
8,000 您现在可以预订货品了
9,220 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY9.830 | CNY49.15 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY9.830 (CNY11.1079) |
| 50+ | CNY7.590 (CNY8.5767) |
| 250+ | CNY7.350 (CNY8.3055) |
| 500+ | CNY7.110 (CNY8.0343) |
| 1000+ | CNY6.870 (CNY7.7631) |
| 2000+ | CNY6.620 (CNY7.4806) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商LITTELFUSE
制造商产品编号SG75复制
库存编号
复卷2383257RL
切割卷带2383257
产品范围SG Series
技术数据表
产品范围SG Series
直流转折电压75V
GDT封装类型SMD
脉冲放电电流2kA
脉冲打火电压650V
SVHC(高度关注物质)No SVHC (15-Jan-2019)
产品概述
SG75 is a SG series gas discharge tube offers high surge ratings in a miniature package. It’s designed for surface mounting on PCB with small size 4.5x3.2x2.7mm. Low insertion loss is perfectly suited to broadband equipment applications. The capacitance does not vary with voltage, and will not cause operational problems with ADSL2+, where capacitance variation across Tip and Ring is undesirable. These devices are extremely robust and are able to divert a 1000A pulse without destruction.
- DC breakdown voltage is 75V at 100V/s
- Excellent stability on multiple pulse duty cycle
- Excellent response to fast rising transients
- Ultra low insertion Loss
- 1-2KA surge capability tested with 8/20μS pulse as defined by IEC 61000-4-5
- Ultra small device
- Non-radioactive
- Low capacitance (<lt/>1pF)
- UL recognized
- Conforms to ITU-T K12, IEC 61000-4-5
技术规格
产品范围
SG Series
GDT封装类型
SMD
脉冲打火电压
650V
直流转折电压
75V
脉冲放电电流
2kA
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.000337