打印页面
689 有货
需要更多?
689 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY19.430 (CNY21.9559) |
| 10+ | CNY14.940 (CNY16.8822) |
| 50+ | CNY14.480 (CNY16.3624) |
| 100+ | CNY14.010 (CNY15.8313) |
| 200+ | CNY13.550 (CNY15.3115) |
| 500+ | CNY13.130 (CNY14.8369) |
包装规格:每个
最低: 1
多件: 1
CNY19.43 (CNY21.96 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商LITTELFUSE
制造商产品编号SL1021A260R复制
制造商标准货期24 周
库存编号1219727
产品范围SL1021A Series
技术数据表
产品范围SL1021A Series
直流转折电压260V
GDT封装类型3终端通孔
脉冲放电电流10kA
脉冲打火电压550V
SVHC(高度关注物质)No SVHC (15-Jan-2019)
产品概述
The SL1021 series Gas Discharge Tube offers high levels of performance on fast rising transients in the range of 100V/μs to 1kV/μs, which are those most likely created by induced lightning disturbances.
- Low insertion loss
- Excellent response to fast rising transients
- Ultra low insertion loss (1pF)
- 10kA surge capability tested with 8/20μs pulse as defined by IEC 61000-4-5
- 20kA single shot surge capability tested with 8/20µs pulse as defined by IEC 61000-4-5
- Available with thermal failsafe option (add ‘F' suffix to part number)
技术规格
产品范围
SL1021A Series
GDT封装类型
3终端通孔
脉冲打火电压
550V
直流转折电压
260V
脉冲放电电流
10kA
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.028