2. 电路保护
                                                                                                3. 保险丝和保险丝配件
                                                                                                4. 保险丝
                                                                                                5. SMD保险丝带夹/座
                                                                                                打印页面

                                                                                                0154007.DRT

                                                                                                保险丝, 表面安装, 带夹/固定器, 7 A, 缓慢熔断, 72 VAC, 60 VDC, 9.73mm x 5.03mm, NANO2 OMNI-BLOK 154 Series

                                                                                                LITTELFUSE
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                LITTELFUSE 0154007.DRT
                                                                                                制造商LITTELFUSE
                                                                                                制造商产品编号0154007.DRT
                                                                                                库存编号
                                                                                                复卷2383265RL
                                                                                                切割卷带2383265
                                                                                                产品范围NANO2 OMNI-BLOK 154 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                1,669 有货

                                                                                                6,000 您现在可以预订货品了

                                                                                                1669 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带1CNY25.520CNY25.52
                                                                                                合计 价钱 (含税) CNY25.52 (CNY28.84)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                1+CNY25.520 (CNY28.8376)
                                                                                                50+CNY23.950 (CNY27.0635)
                                                                                                100+CNY22.380 (CNY25.2894)
                                                                                                250+CNY20.800 (CNY23.504)
                                                                                                500+CNY19.230 (CNY21.7299)
                                                                                                1500+CNY18.620 (CNY21.0406)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                LITTELFUSE
                                                                                                制造商LITTELFUSE
                                                                                                制造商产品编号0154007.DRT
                                                                                                库存编号
                                                                                                复卷2383265RL
                                                                                                切割卷带2383265
                                                                                                产品范围NANO2 OMNI-BLOK 154 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                保险丝电流7A
                                                                                                熔断特性缓慢熔断
                                                                                                额定电压 V AC72VAC
                                                                                                额定电压VDC60VDC
                                                                                                保险丝封装类型9.73mm x 5.03mm
                                                                                                产品范围NANO2 OMNI-BLOK 154 Series
                                                                                                交流电流分断能力50A
                                                                                                直流电流分断能力50A
                                                                                                SVHC(高度关注物质)No SVHC (23-Jan-2024)

                                                                                                产品概述

                                                                                                0154007.DRT is a 154 series OMNI-BLOK® fuse and holder assembly. It offers a solution for efficient installation and easy replacement of miniature Nano2® surface mount fuses. This fuse and holder combination can be installed on a PC board as an efficient single step. Fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat.

                                                                                                • 7A rated time-lag (Slo-Blo®) fuse installed
                                                                                                • Miniature size
                                                                                                • Wide operating temperature range -55°C to 125°C
                                                                                                • Heat-resistant fuseholder, UL94 V-0
                                                                                                • 260°C reflow capable fuseholder
                                                                                                • Recognized to UL/CSA/ NMX 248-1, UL/CSA/ NMX 248-14 and UL/CSA/ NMX 4248-1
                                                                                                • Tan colour holder

                                                                                                技术规格

                                                                                                保险丝电流

                                                                                                7A

                                                                                                额定电压 V AC

                                                                                                72VAC

                                                                                                保险丝封装类型

                                                                                                9.73mm x 5.03mm

                                                                                                交流电流分断能力

                                                                                                50A

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (23-Jan-2024)

                                                                                                熔断特性

                                                                                                缓慢熔断

                                                                                                额定电压VDC

                                                                                                60VDC

                                                                                                产品范围

                                                                                                NANO2 OMNI-BLOK 154 Series

                                                                                                直流电流分断能力

                                                                                                50A

                                                                                                技术文档 (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Philippines
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85361010
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (23-Jan-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.00037