打印页面
图片仅用于图解说明,详见产品说明。

122 有货
6 您现在可以预订货品了
122 件可于 5-6 个工作日内送达(英国 库存)
产品概述
The 2211004 is a 10A/400VAC Bottle Fuse with ceramic base, fuse carrier cap. This D0-series bottle fuse features low power loss and constant quality control of parts and final products. Used as the most reliable protection of electro installation, control and signal circuits against overload and short-circuit currents. The D01-series gG (gl) low voltage fuse link for fuse base E 14. Blown-fuse indicators standard on fuse links which are visible through the screw cap when mounted.
- 8.5mm Diameter
- Red colour
- Smaller warming
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技术规格
产品范围
MP Bottle D Series
额定电压 V AC
400V
保险丝尺寸 公制
11mm x 36mm
熔断特性
gG
保险丝电流
10A
额定电压VDC
250V
保险丝尺寸 英制
0.43" x 1.42"
SVHC(高度关注物质)
No SVHC (10-Jun-2022)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Slovenia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Slovenia
进行最后一道重要生产流程所在的地区
税则号:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (10-Jun-2022)
下载产品合规证书
产品合规证书
重量(千克):.006