需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY689.390 (CNY779.0107) |
| 2+ | CNY669.730 (CNY756.7949) |
| 3+ | CNY650.060 (CNY734.5678) |
| 5+ | CNY630.390 (CNY712.3407) |
| 10+ | CNY557.220 (CNY629.6586) |
| 20+ | CNY546.080 (CNY617.0704) |
产品概述
The LP-CC-15 is a 15A Low-Peak™ ultimate protection Cass CC current-limiting Time-delay Fuse provides close sizing on small motor and relay circuits and maximum component short-circuit current rating protection. 200kA interrupting rating complies with NEC® Section 110.9 for today's large capacity systems. Fast short-circuit protection and dual-element, time-delay performance provide ultimate protection. Reduces existing fuse inventory by up to 33% when upgrading to low-peak fuses. Consistent 2:1 ampacity ratios for all Low-Peak fuses make selective coordination easy. Time-delay characteristic avoids unwanted fuse openings from surge currents while fast response speed under short-circuit conditions provides a high degree of current limitation. Current-limitation protects downstream components against damaging thermal and magnetic effects of short-circuit currents. A superior, all-purpose, space-saving branch circuit fuse meets most protection requirements up to 30A.
- Very compact design with rejection tip
- Superior protection for small horsepower motor circuits
- Class CC rejection feature, with fuse block, prevents inserting lesser-rated supplementary fuses
- 200kA at VAC, 20kA at VDC Interrupting rating
技术规格
LP-CC
600VAC
10mm x 38mm
延迟
15A
300VDC
13/32" x 1-1/2"
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
产品合规证书