打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号SM15T150CA复制
制造商标准货期20 周
库存编号
整卷2252384
切割卷带9885641
您的零件号
17,618 有货
需要更多?
17,618 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY7.630 | CNY38.15 |
切割卷带
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY7.630 (CNY8.6219) |
| 50+ | CNY6.360 (CNY7.1868) |
| 100+ | CNY5.090 (CNY5.7517) |
| 500+ | CNY3.990 (CNY4.5087) |
| 1000+ | CNY3.610 (CNY4.0793) |
整卷
| 数量 | 价钱 (含税) |
|---|---|
| 2500+ | CNY2.930 (CNY3.3109) |
| 7500+ | CNY2.890 (CNY3.2657) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The SM15T150CA is a Transil™ ESD Protection Device designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. The device is generally used against surges below 1500W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 6.8 to 220V Breakdown voltage range
- 0.2µA at 25°C and 1µA at 85°C Low leakage current
- 1250W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
钳位电压 最大
265V
针脚数
2引脚
功耗 Pd
1.5kW
汽车质量标准
-
二极管封装类型
SMD
工作电压
150V
产品范围
Transil SM15T Series
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Morocco
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Morocco
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.002