打印页面
已停产
产品信息
制造商LITTELFUSE
制造商产品编号SRV05-4HTG复制
库存编号2432139
产品范围SRV05
技术数据表
钳位电压 最大15V
二极管封装类型SOT-23
针脚数6引脚
工作电压6V
功耗 Pd150W
产品范围SRV05
汽车质量标准-
SVHC(高度关注物质)No SVHC (19-Jan-2021)
SRV05-4HTG 的替代之选
找到 4 件产品
产品概述
The SRV05-4HTG is a low capacitance TVS Diode Array with matte tin-plated copper alloy leads and moulded epoxy body. The SRV05 integrates low capacitance rail-to-rail diodes with an additional Zener diode to protect each I/O pin against ESD and high surge events. This robust device can safely absorb surge current per IEC61000-4-5 (tP=8/20μs) without performance degradation and a minimum ±20kV ESD per IEC61000-4-2. Their very low loading capacitance also makes them ideal for protecting high speed signal pins.
- 2pF Low capacitance
- 0.5μA (maximum) at 5V Low leakage current
- 10A Peak current
- 8V at 1mA Reverse voltage drop
- 0.7Ω Dynamic resistance
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
钳位电压 最大
15V
针脚数
6引脚
功耗 Pd
150W
汽车质量标准
-
二极管封装类型
SOT-23
工作电压
6V
产品范围
SRV05
SVHC(高度关注物质)
No SVHC (19-Jan-2021)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (19-Jan-2021)
下载产品合规证书
产品合规证书
重量(千克):.000008