2,458 您现在可以预订货品了
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY22.120 | CNY22.12 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY22.120 (CNY24.9956) |
| 10+ | CNY14.120 (CNY15.9556) |
| 100+ | CNY10.470 (CNY11.8311) |
| 500+ | CNY8.970 (CNY10.1361) |
| 1000+ | CNY8.230 (CNY9.2999) |
| 5000+ | CNY8.070 (CNY9.1191) |
产品概述
The SR05.TCT is a RailClamp® low capacitance TVS Diode Array designed to protect high speed data interfaces. The SR series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by electrostatic discharge (ESD), electrical fast transients (EFT) and lightning. The unique design of the SR series devices incorporates four surge rated, low capacitance steering diodes and a TVS diode in a single package. During transient conditions, the steering diodes direct the transient to either the positive side of the power supply line or to ground. The internal TVS diode prevents over-voltage on the power line, protecting any downstream components. The low capacitance array configuration allows the user to protect two high-speed data or transmission lines. The low inductance construction minimizes voltage overshoot during high current surges.
- Protects two I/O lines
- Low capacitance (<lt/>10pF) for high-speed interfaces
- Low clamping voltage
- Solid-state silicon-avalanche technology
- 25A Peak pulse current
- 1.5V Peak forward voltage
- UL94V-0 Moulding compound flammability rating
警告
ESD sensitive device, take proper precaution while handling the device.
技术规格
20V
4引脚
500W
-
SOT-143
5V
SR05
No SVHC (19-Jan-2021)
技术文档 (1)
SR05.TCT 的替代之选
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书