需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY7.010 | CNY35.05 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY7.010 (CNY7.9213) |
| 50+ | CNY6.060 (CNY6.8478) |
| 100+ | CNY5.110 (CNY5.7743) |
| 500+ | CNY3.630 (CNY4.1019) |
| 1500+ | CNY3.560 (CNY4.0228) |
产品概述
The SL05 is a low capacitance TVS Diode for high speed data interfaces. It is designed to protect sensitive electronics from damage or latch-up due to ESD, lightning and other voltage-induced transient events. The device is designed specifically for transient suppression. It offers desirable characteristics for board level protection including fast response time, low operating and clamping voltage and no device degradation. The device features a low capacitance, fast switching compensation diode in series with a standard TVS diode. This effectively reduces the overall capacitance of the device to less than 5pF making it an integrated, low capacitance solution for use on high-speed interfaces. It may be used to meet the immunity requirements of IEC 61000-4-2, level 4.
- Transient protection for high-speed data lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
- Transient protection for high-speed data lines to IEC 61000-4-4 (EFT) 40A (5/50ns)
- Transient protection for high-speed data lines to IEC 61000-4-5 (Lightning) 12A (8/20µs)
- Two devices will protect one line
- Low capacitance for high-speed data lines
- Solid-state silicon avalanche technology
- -55 to 125°C Operating temperature range
技术规格
11V
3引脚
-
-
SOT-23
5V
SL05
技术文档 (1)
SL05.TCT 的替代之选
找到 1 件产品
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书