打印页面
图片仅用于图解说明,详见产品说明。

64,751 有货
需要更多?
5,476 件可于下一个工作日送达(Shanghai 库存)
20,720 件可于 3-4 个工作日内送达(新加坡 库存)
38,555 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY1.730 (CNY1.9549) |
| 10+ | CNY1.260 (CNY1.4238) |
| 100+ | CNY0.606 (CNY0.6848) |
| 500+ | CNY0.509 (CNY0.5752) |
| 1000+ | CNY0.352 (CNY0.3978) |
| 5000+ | CNY0.345 (CNY0.3898) |
包装规格:单件(切割供应)
最低: 5
多件: 5
CNY8.65 (CNY9.77 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The ESD5B5.0ST1G from On Semiconductor is a ESD5B series transient voltage suppressor in 2 pin SOD−523 package. This micro packaged diode is for ESD protection. It is designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage and fast response time provide best in class protection on designs that are exposed to ESD. Because of its small size and bi−directional design it is ideal for use in cellular phones, MP3 players and portable applications that require audio line protection.
- 32pF low capacitance
- Low clamping voltage
- Small body outline dimensions (nom): 0.063" x 0.032" (1.6 x 0.8mm)
- Low body height (nom): 0.024" (0.6mm)
- Reverse working (stand-off) voltage: 5V
- Peak power up to 50W at 8 x 20s pulse
- Low leakage
- Response time is typically <lt/> 1ns
- ESD rating of class 3 (<gt/> 16KV) per human body model
- IEC61000-4-2 level 4 ESD protection
技术规格
钳位电压 最大
-
针脚数
2引脚
功耗 Pd
200mW
汽车质量标准
AEC-Q101
二极管封装类型
SOD-523
工作电压
5V
产品范围
ESD5B
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
ESD5B5.0ST1G 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000006