有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY3.930 | CNY19.65 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY3.930 (CNY4.4409) |
| 50+ | CNY3.240 (CNY3.6612) |
| 100+ | CNY2.550 (CNY2.8815) |
| 500+ | CNY1.780 (CNY2.0114) |
| 1500+ | CNY1.750 (CNY1.9775) |
| 数量 | 价钱 (含税) |
|---|---|
| 3000+ | CNY1.300 (CNY1.469) |
| 9000+ | CNY1.280 (CNY1.4464) |
产品概述
DVIULC6-4SC6 is an ultralow capacitance ESD protection in a 6 pin SOT23 package. The DVIULC6-4SC6 is a monolithic, application specific discrete device dedicated to ESD protection of high speed interfaces, such as DVI, HDMI, IEEE 1394a, and b, USB 2.0, Ethernet links and video lines. Its ultralow line capacitance secures a high level of signal integrity without compromise in protecting sensitive chips against the most stringently characterized ESD strikes. Typical applications include DVI ports up to 1.65Gb/s, HDMI ports up to 1.65Gb/s, IEEE 1394a, and b up to 1.6Gb/s, USB 2.0 ports up to 480Mb/s (high speed), backwards compatible with USB 1.1 low and full speed, Ethernet port: 10/100/1000Mb/s, SIM card protection and video line protection.
- Leakage current is 0.5µA
- Breakdown voltage between VBUS and GND is 6V
- 4-line ESD protection (IEC 61000-4-2)
- Protects VBUS when applicable
- Ultralow capacitance of 0.6pF at 825MHz
- Fast response time compared with varistors
- ESD standards compliance guaranteed at device level, hence greater immunity at system level
- ESD protection of VBUS, allows ESD current flowing to ground when ESD event occurs on data line
- Optimized rise and fall times for maximum data integrity
- Low leakage current for longer operation of battery powered devices
技术规格
17V
6引脚
80W
-
SOT-23
-
DVIUL
No SVHC (25-Jun-2025)
DVIULC6-4SC6 的替代之选
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书