打印页面
6,020 有货
需要更多?
6,020 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY3.500 | CNY17.50 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY3.500 (CNY3.955) |
| 50+ | CNY2.880 (CNY3.2544) |
| 100+ | CNY2.250 (CNY2.5425) |
| 500+ | CNY2.210 (CNY2.4973) |
| 1500+ | CNY2.160 (CNY2.4408) |
整卷
| 数量 | 价钱 (含税) |
|---|---|
| 3000+ | CNY1.170 (CNY1.3221) |
| 9000+ | CNY1.120 (CNY1.2656) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The DSILC6-4P6 is an ESD Protection Device for high speed interface. It is a monolithic application specific discrete dedicated to ESD protection of high speed interfaces, such as USB 2.0, Ethernet, display and camera serial interfaces (LVDS). The device is ideal for applications where both reduced printed circuit board space and power absorption capability are required.
- Diode array topology
- 4-line Protection
- 5V VCC protection
- 1pF Typically very low capacitance
- Very low capacitance between lines to GND for optimized data integrity
- <gt/>2GHz Cut-off frequency
- High reliability offered by monolithic integration
- MDDI, SMIA, MIPI specification compliant
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
钳位电压 最大
-
针脚数
6引脚
功耗 Pd
-
汽车质量标准
-
二极管封装类型
SOT-666
工作电压
1V
产品范围
DSILC
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000397