打印页面
35 有货
36,000 您现在可以预订货品了
35 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY2.900 | CNY14.50 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY2.900 (CNY3.277) |
| 50+ | CNY2.390 (CNY2.7007) |
| 100+ | CNY1.870 (CNY2.1131) |
| 500+ | CNY1.290 (CNY1.4577) |
| 1500+ | CNY1.270 (CNY1.4351) |
整卷
| 数量 | 价钱 (含税) |
|---|---|
| 3000+ | CNY0.900 (CNY1.017) |
| 9000+ | CNY0.862 (CNY0.9741) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The DALC208SC6 is a low capacitance Diode Array, designed to protect components which are connected to data and transmission lines from overvoltage caused by electrostatic discharge (ESD) or other transients. It is a rail-to-rail protection device also suited for overshoot and undershoot suppression on sensitive logic inputs. The low capacitance of the DALC208SC6 prevents significant signal distortion.
- Protection of 4 lines
- <lt/>5pF Very low capacitance per diode
- <lt/>1μA Very low leakage current
- High efficiency in ESD suppression
- No significant signal distortion thanks to very low capacitance
- High reliability offered by monolithic integration
- Lower PCB area consumption versus discrete solution
警告
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
钳位电压 最大
-
针脚数
6引脚
功耗 Pd
-
汽车质量标准
-
二极管封装类型
SOT-23
工作电压
1.2V
产品范围
DALC2
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
DALC208SC6 的替代之选
找到 2 件产品
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000033