需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY39.070 | CNY39.07 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY39.070 (CNY44.1491) |
| 10+ | CNY26.660 (CNY30.1258) |
| 100+ | CNY17.760 (CNY20.0688) |
| 500+ | CNY16.230 (CNY18.3399) |
| 1000+ | CNY15.910 (CNY17.9783) |
产品概述
The LC03-3.3.TBT is a low capacitance 3.3V TVS Diode for high speed interfaces. It is designed to protect components which are connected to high speed data and telecommunication lines from voltage surges caused by lightning, electrostatic discharge (ESD) and electrical fast transients (EFT). It is ideal for use as board level protection of sensitive semiconductor components. The device combines a TVS diode with a rectifier bridge to provide transient protection in both common and differential mode with a single device. It utilizes Semtech's EPD technology for superior electrical characteristics at 3.3V. The capacitance of the device is minimized to ensure correct signal transmission on high speed lines. It meets the short-haul (intra-building) transient immunity requirements of Bellcore 1089 for telecommunications applications.
- 1800W Peak pulse power (tp = 8/20µs)
- Protects two lines in common and differential mode
- Low capacitance for high-speed interfaces
- Low clamping voltage
- Integrated structure saves board space and increases reliability
- Solid-state EPD technology
- -55 to 125°C Operating temperature range
技术规格
18V
8引脚
1.8kW
-
SOIC
3.3V
LC03
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书