需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY8.350 | CNY8.35 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8.350 (CNY9.4355) |
| 10+ | CNY5.440 (CNY6.1472) |
| 100+ | CNY4.480 (CNY5.0624) |
| 500+ | CNY4.290 (CNY4.8477) |
| 1000+ | CNY3.830 (CNY4.3279) |
| 5000+ | CNY3.760 (CNY4.2488) |
产品概述
The TPD12S520DBTR is a HDMI Receiver Port Protection and Interface Device. It is a single-chip electrostatic discharge (ESD) circuit protection device for the high-definition multimedia interface (HDMI) receiver port. While providing ESD protection with transient voltage suppression (TVS) diodes, the TVS protection adds little or no additional glitch in the high-speed differential signals. The high-speed transition minimized differential signalling (TMDS) ESD protection lines add only 0.8pF capacitance. The low-speed control lines offer voltage-level shifting to eliminate the need for an external voltage level-shifter IC. The device offers a seamless layout routing option to eliminate the routing glitch for the differential signal pairs. The HDMI receiver port protection and interface device is designed specifically for HDMI receiver-interface protection.
- Single-chip ESD solution for HDMI driver
- 12-channel ESD Protection diodes
- Supports All HDMI 1.3 and HDMI 1.4 data rates (-3dB frequency <gt/>3GHz)
- 0.05pF Matching capacitance between the differential signal pair
- Provides seamless layout option with HDMI connector
- Back drive protection
- -40 to 85°C Operating temperature range
技术规格
-
38引脚
-
-
TSSOP
5.5V
TPD12
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书