需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY31.000 | CNY31.00 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY31.000 (CNY35.030) |
| 10+ | CNY21.790 (CNY24.6227) |
| 100+ | CNY16.760 (CNY18.9388) |
| 500+ | CNY14.250 (CNY16.1025) |
| 1000+ | CNY13.040 (CNY14.7352) |
产品信息
产品概述
The SP720ABTG is a TVS Diode Array for general purpose ESD protection. It is an array of SCR/diode bipolar structures for ESD and over-voltage protection to sensitive input circuits. The device has 2 protection SCR/diode device structures per input. A total of 14 available inputs can be used to protect up to 14 external signal or bus lines. Over-voltage protection is from the IN (pins 1-7 and 9-15) to V+ or V-. The device structures is designed for fast triggering at a threshold of one +VBE diode threshold above V+ (pin 16) or a -VBE diode threshold below V- (pin 8). From an IN input, a clamp to V+ is activated if a transient pulse causes the input to be increased to a voltage level greater than one VBE above V+. A similar clamp to V- is activated if a negative pulse, one VBE less than V-, is applied to an IN input.
- ESD interface capability for HBM standards
- High peak current capability
- Designed to provide over-voltage protection
- Fast Switching with 2ns rise time
- 1nA at 25° Low input leakages
- 3pF Low input capacitance
- -40 to 105°C Operating temperature range
技术规格
-V
16引脚
-mW
-
SOIC
-V
SP720
No SVHC (15-Jan-2019)
技术文档 (1)
SP720ABTG 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书