打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号MP-22 BRKT复制
制造商标准货期16 周
库存编号4258571
您的零件号
2,936 有货
需要更多?
2,936 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5.630 (CNY6.3619) |
| 10+ | CNY4.130 (CNY4.6669) |
| 25+ | CNY3.860 (CNY4.3618) |
| 50+ | CNY3.600 (CNY4.068) |
| 100+ | CNY3.130 (CNY3.5369) |
| 200+ | CNY2.810 (CNY3.1753) |
包装规格:每个
最低: 1
多件: 1
CNY5.63 (CNY6.36 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
MP-22 BRKT mounting bracket is used to securely install circuit breakers onto electrical panels, enclosures, or mounting surfaces. This bracket provides support and stability for the circuit breaker, ensuring proper alignment. They secure attachment to the installation location and provide reliability of the electrical installation.
- Compatible with most Multicomp Pro Circuit breakers
- Tested ability to withstand the weight and stress of the installed circuit breaker
- Pre-drilled hole that align with mounting holes on the circuit breaker and the installation surface
- Resistance to corrosion, rust, and other environmental factors
内容
x1 Mounting bracket, 15mm x 13.4mm x 4mm.
注释
Reliable and durable mounting brackets.
技术规格
适用于
Multicomp MP-22 热断路器
产品范围
MP Circuit Breaker Accessories
配件类型
安装支架
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:South Korea
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:South Korea
进行最后一道重要生产流程所在的地区
税则号:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.006