打印页面
5 有货
6 您现在可以预订货品了
5 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,616.740 (CNY1,826.9162) |
| 5+ | CNY1,498.540 (CNY1,693.3502) |
| 25+ | CNY1,429.130 (CNY1,614.9169) |
包装规格:每个
最低: 1
多件: 1
CNY1,616.74 (CNY1,826.92 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
LOCTITE 577 is designed for the locking and sealing of metal pipes and fittings as well as other threaded assemblies. The product provides an instant, low-pressure seal for metal pipes and fittings. It will not creep, shrink or shred. It has excellent chemical and thermal resistance and offers less migration of liquid product after application.
- Medium-strength, general purpose thread sealant for sealing metal threads
- Instant low pressure seal
- Locks connection against vibration-induced loosening and other stresses
- Cures on active and inactive metals
- DVGW Approval (EN 751-1): DVGW Reg. No. NG-5146CQ0312
注释
Medium-strength, general purpose thread sealant for straight/straight and straight/taper threads and fittings. Fills the space between threaded parts and seals and locks at the same time.
技术规格
密封剂类型
丙烯酸
分装方法
管装
容积
250ml
产品范围
-
密封剂应用
螺纹锁紧
密封颜色
黄色
重量
-
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Ireland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Ireland
进行最后一道重要生产流程所在的地区
税则号:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.28