需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY170.110 (CNY192.2243) |
| 15+ | CNY155.320 (CNY175.5116) |
| 75+ | CNY142.990 (CNY161.5787) |
产品信息
产品概述
8462 is a dielectric silicone grease. It seals, waterproofs, lubricates and insulates indoor and outdoor electrical connections with a layer of non-hardening silicone compound. It is electrically insulating but allows current to flow through metal contacts, providing environmental protection without inhibiting connectivity or causing short circuits. It is also good for lubricating and sealing rubber and plastic parts. It is commonly used on outdoor lighting, scoreboards, traffic lights, high voltage poles, transformers, disconnects, switching mechanisms, electrical contacts, spark plugs, battery terminals, fasteners, seals, gaskets, plastic insulators and O-rings. It is useful in marine environments and harsh weather conditions.
- Suitable for high and low voltage applications
- Seals, waterproofs, insulates and lubricates
- Prevents corrosion
- Prevents arching and pitting
- Broad service temperature range of -50 to 250°C (-58 to 482°F)
- Temperature resistant
- Safe on rubbers and plastics
- Suitable for use in food facilities as a non-food chemical
技术规格
油脂硅树脂
No SVHC (25-Jun-2025)
85ml
法律与环境
进行最后一道重要生产流程所在的地区原产地:Canada
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书