80 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY101.110 (CNY114.2543) |
| 6+ | CNY99.090 (CNY111.9717) |
| 12+ | CNY97.070 (CNY109.6891) |
产品概述
Ultrasonic Cleaner is an aqueous, alkaline, general purpose cleaner and degreaser for routine cleaning and maintenance applications. Suitable for use in ultrasonic baths, this cleaner thoroughly removes all traces of contamination including tough soiling such as light oils, waxes, silicones etc. Ideal for the cleaning and degreasing of delicate electronic parts. It easily removes oily soiling and grime from industrial and electronic equipment. Can be diluted and it’s suitable for hot and cold use. Suitable for applications such as electrical and electronic assemblies, precision instruments, communications equipment, electrical contacts and switches.
- 1Ltr fill size
- Liquid appearance
- Colour clear and characteristic odour
- Dilution rate is 1 part cleaner to 5 parts water
- SG at 20°C is 1.030
- 11.0 to 11.5pH
- Water soluble and non-flammable
注释
The product may be stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Do not store the product at temperatures below 0°C.
技术规格
超声波
瓶装
-
No SVHC (07-Nov-2024)
珠宝首饰、金属
1l
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
产品合规证书