打印页面
323 有货
86 您现在可以预订货品了
2 件可于 3-4 个工作日内送达(新加坡 库存)
321 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY278.140 (CNY314.2982) |
| 10+ | CNY263.970 (CNY298.2861) |
| 20+ | CNY257.340 (CNY290.7942) |
包装规格:每个
最低: 1
多件: 1
CNY278.14 (CNY314.30 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
10446 is a Reztore® Alcohol-Free ESD surface and mat cleaner that is used to clean and maintain ESD mats and other worksurfaces. Reztore® does not contain silicone or other substances that will leave an insulative residue or inhibit the performance of an ESD surface. It is a non-hazardous, non-flammable formula that requires no special handing during shipment or for storage. It may be used to remove dust, grease, grime, fingerprints, and solder flux from all surfaces used in a static sensitive area. Reztore® does not contain solvents such as 2-Butoxyethanol, Ethanolamine or Isopropyl Alcohol.
- 1 quart trigger spray bottle
- Excessive use of alcohol-based cleaners may dry-out mats (vinyl or rubber) and degrade performance
- Non-hazardous, non-flammable green chemistry formula
- No silicone or insulative residues
- Made in the United States of America
- Floral odor, transparent violet appearance of solution
技术规格
清洁剂类型
表面
分装方法
喷雾瓶
重量
-
清洁剂应用
垫、表面
容积
950ml
产品范围
Reztore
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):1.17