打印页面
图片仅用于图解说明,详见产品说明。

7 有货
6 您现在可以预订货品了
7 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY965.690 (CNY1,091.2297) |
| 6+ | CNY844.980 (CNY954.8274) |
| 15+ | CNY700.120 (CNY791.1356) |
包装规格:每个
最低: 1
多件: 1
CNY965.69 (CNY1,091.23 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商MG CHEMICALS
制造商产品编号8DG-450-2-1复制
制造商标准货期15 周
库存编号2889803
产品范围8DG
技术数据表
容积450ml
产品范围8DG
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
The 8DG-450-2-1 is a manual dispensing gun made of a solid plastic casing and steel piston arms, for use with 450mL 2:1 dual cartridge systems. It features an easy slide in / slide out cartridge insertion system that facilitates cartridge installation in seconds. The trigger activated control provides a steady incremental flow of hardener and resin through an optional static mixer that can be attached to head of the cartridge. Simply pull the trigger and obtain the perfect mix ratio of material needed to complete your task.
- Suitable for medium to high viscosity 2-part systems
- Premium quality for long-term usage
- Twin gripping plate
- Easy cartridge load and operation
- Lightweight
- Tension release through steel arm pull
- Compatible with 450mL 2:1 cartridge systems
技术规格
容积
450ml
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
产品范围
8DG
8DG-450-2-1 的替代之选
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84248970
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):1.313