打印页面
图片仅用于图解说明,详见产品说明。

807 有货
需要更多?
807 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY104.950 (CNY118.5935) |
| 5+ | CNY101.380 (CNY114.5594) |
| 10+ | CNY87.030 (CNY98.3439) |
| 25+ | CNY70.490 (CNY79.6537) |
| 50+ | CNY69.120 (CNY78.1056) |
| 125+ | CNY67.840 (CNY76.6592) |
包装规格:每个
最低: 1
多件: 1
CNY104.95 (CNY118.59 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The PP001501 from Pro Power is a 34 core, 3.05m flat ribbon cable. It is used for internal wiring of appliances and electronic equipment. This cable is approved by UL758, UL1581 and C22.2 standards. It has minimum tensile strength unaged of 1500PSI, minimum tensile strength aged of 75%, minimum elongation unaged of 100% and minimum elongation aged of 65%.
- Rated voltage is 300V, withstand voltage is 2500V/1minute
- Conductor resistance is 148.94ohm/Km at 20°C maximum
- Insulation resistance is 0.75Mohm/Km at 20°C minimum
- 26AWG conductor size, 7/0.16 ±0.005mm conductor construction
- Tinned copper conductor with 0.48mm diameter
- Insulation material is 105°C PVC, insulation colour is white
- Minimum insulation thickness is 0.18mm, average insulation thickness is 0.26mm
- 2.54 ±0.2mm insulation pitch, 1 ±0.1mm insulation diameter
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技术规格
电缆屏蔽
非屏蔽
线规
26AWG
卷长 (英制)
10ft
外护套颜色
白色
最大股数 x 尺寸
7 x 0.16mm
额定电压
300V
外绝缘层材料
PVC(聚氯乙烯)
产品范围
Flat Ribbon Cables
内核数量
34Core
导体横截面积
-
卷长 (公制)
3.05m
电缆宽度
86.36mm
节距
2.54mm
导体材料
镀锡铜
带状电缆类型
扁平带状电缆
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.323411