打印页面
可订购
制造商标准交货时间:11 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY10,289.630 (CNY11,627.2819) |
| 5+ | CNY9,886.360 (CNY11,171.5868) |
包装规格:1 卷: (300ft/91m)
最低: 1
多件: 1
CNY10,289.63 (CNY11,627.28 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The HF447/34 SF from 3M is a HF447 series round conductor flat Low Smoke Halogen-Free (LSHF) ribbon cable. It has 30AWG solid conductors on 0.025inch (0.635mm) wire spacing, designed for mass termination and increased signal density. This LSHF polyolefin blend insulation features low smoke (IEC 61034-2:2005) and low toxicity of combustion gases (NF X 70-100-2:2006) reducing the risk to fire-fighters and low corrosivity of combustion gases (pH is approximately 6.0) reducing damage to nearby equipment.
- Number of conductors is 34, splice free
- 30AWG tinned solid copper conductor
- Underwriters Laboratories (UL) certified
- Broad operating temperature range from -40˚C to 90˚C
- Zippable for branching or discrete termination
- Voltage rating is 150V (USA), 150V(Canadian), <lt/>50V(EU)
- Dark grey colour LSHF insulation
- 300ft length ribbon cable
技术规格
电缆屏蔽
非屏蔽
线规
30AWG
卷长 (英制)
300ft
外护套颜色
灰色
最大股数 x 尺寸
实心
额定电压
150V
外绝缘层材料
聚烯烃, 无卤
产品范围
HF447 Series
内核数量
34Core
导体横截面积
-
卷长 (公制)
91m
电缆宽度
21.59mm
节距
0.64mm
导体材料
镀锡铜
带状电缆类型
扁平带状电缆
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):1.2