2 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY195.430 (CNY220.8359) |
产品概述
The 8103 is a 3-pair 6-conductor low capacitance Computer Cable with 24AWG stranded (7 x 32) tinned copper conductors, Datalene® foam polyethylene insulation, twisted pairs, overall Beldfoil® aluminium foil-polyester tape with shorting fold (100% coverage) + tinned copper braid shield (65% coverage) and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. This computer cable is designed for EIA RS-232/422 applications.
- CPR: Not Yet Qualified
- 100Ω Nominal characteristic impedance
- 12.5pF/ft Conductor to conductor nominal capacitance
- 22pF/ft Conductor to other conductor and shield nominal capacitance
- 78% Nominal velocity of propagation
- 24Ω/1000ft at 20°C Nominal conductor DC resistance
- 3.8Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1685 Flame tested
技术规格
屏蔽
24AWG
-
铬
30V
镀锡铜
-
3对
0.2mm²
-
7 x 0.2mm
PVC(聚氯乙烯)
7.2mm
No SVHC (10-Jun-2022)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书