需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8,743.360 (CNY9,879.9968) |
| 2+ | CNY8,571.850 (CNY9,686.1905) |
产品概述
The 9907 E4X500 is a Coaxial Cable with stranded tinned copper conductor and foam polyethylene insulation. This RG58A coaxial cable comes with a grey PVC jacket, Duofoil® bonded aluminium foil-polyester tape shield (100% coverage) and Duobond® II tinned copper braid shield (93% coverage). The Duobond II (foil/braid) is a laminated shielding tape consisting of aluminium foil with an extra layer of heat-sensitive adhesive bonding the foil shield to the dielectric core. This foil shield provides 100% coverage and ensures maximum shield protection with an outer braid applied for greater protection against interference and to increase the overall tensile strength. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- CPR: Eca
- 45lbs Maximum recommended pulling tension
- 80% Nominal velocity of propagation
- 8.8Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 5.8Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
- -40 to 80°C Operating temperature range
技术规格
RG58A
498.69ft
4.7mm
灰色
19 x 0.2mm
20AWG
-
152.4m
50ohm
PVC(聚氯乙烯)
-
铜
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书