需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,306.500 (CNY2,606.345) |
| 6+ | CNY2,260.370 (CNY2,554.2181) |
| 30+ | CNY2,214.240 (CNY2,502.0912) |
产品概述
The URM43.00100 is a 328ft Coaxial Cable with solid soft annealed copper inner conductor, solid PE dielectric, bare copper braid and PVC sheath. This coaxial communication cable based on BS2316. This coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, they are used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna. Coaxial cable (coax) is typically identified or classified according to its impedance or RG-type. Belden® coaxial cable is tested with equipment that simulates every known environmental and electrical performance condition. As a result, this cable can be counted on for positive, reliable and trouble-free operation.
- CPR: Not Yet Qualified
- ≤28Ω/km DC resistance inner conductor
- 98 ±5pF/m Capacitance
- -40 to +70°C Operating temperature range
技术规格
URM43
328ft
5mm
黑色
实心
-
No SVHC (23-Jan-2024)
0.636mm²
100m
50ohm
PVC(聚氯乙烯)
-
铜
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Netherlands
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书