打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号PP002024复制
制造商标准货期21 周
库存编号2852348
您的零件号
226 有货
需要更多?
226 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY172.570 (CNY195.0041) |
| 3+ | CNY151.640 (CNY171.3532) |
包装规格:每个
最低: 1
多件: 1
CNY172.57 (CNY195.00 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
PP002024 is a 2m black colour zipper braided wrap. Zipper braided wrap can install a sleeving on the cable easily just like to close coat with a zipper. The zipper braided wrap can offer this solution. It is dedicated to provide a professional finish to wiring installations and offer additional protection against flame and abrasion. Installing or uninstalling wire and cables very quickly and easily due to its special structure. Most commonly used on wire, wire bundles and harnesses, cable assemblies, flat ribbon cables, tubes and hoses to provide a tough, durable protection in home, office, railway etc.
- Polyester wrap material
- Operating temperature range from -50°C to +150°C
- 240°C ±10°C melt point
- VW-1 flammability
- 50mm nominal size (W
- 35mm maximum bundle diameter
技术规格
套管类型
拉链包裹
套管颜色
黑色
长度 -公制
2m
产品范围
Multicomp Pro Braided Wraps
套管材料
PE (聚酯纤维)
内径
50mm
长度 -英制
6.5ft
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.4