打印页面
图片仅用于图解说明,详见产品说明。

5 有货
18 您现在可以预订货品了
5 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8,302.500 (CNY9,381.825) |
| 5+ | CNY8,254.870 (CNY9,328.0031) |
| 10+ | CNY8,207.240 (CNY9,274.1812) |
| 25+ | CNY8,159.610 (CNY9,220.3593) |
| 50+ | CNY8,010.310 (CNY9,051.6503) |
| 100+ | CNY7,852.840 (CNY8,873.7092) |
包装规格:1 卷: (100ft/30.5m)
最低: 1
多件: 1
CNY8,302.50 (CNY9,381.82 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 2171/1 SV005 is a Braid Tinned Copper Tubular Sleeve. The sleeving is an exceptional, low resistance way to create a point-to-point ground strap. In retrofit applications, braid is an ideal way to install additional shielding to your cable. It provides excellent EMI protection and generous expansion for flexibility during installation. It is ideal for food and beverage and semiconductor applications because it continuously reduces bacterial contamination, achieving 99.9% reduction within two hours of exposure.
- 24 Number of carriers
- 120 Total number of ends
- 9AWG Approximate equivalent
- 60A Approximate capacity
- 93% Nominal coverage
- 30AWG of Ends
技术规格
套管类型
编织
套管颜色
银色
长度 -公制
30.5m
产品范围
-
套管材料
铜, 镀锡
内径
7.14mm
长度 -英制
100ft
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):1.6329