2. 电缆与电线组件
                                                                                                3. 电缆管理
                                                                                                4. 热缩产品
                                                                                                5. 热缩护套
                                                                                                打印页面

                                                                                                ES-CAP-NO.3-B8-X-40MM

                                                                                                热缩护套, 模压 ES-盖, 100只, 端盖, 0.425 ", 10.8 mm, 透明, 1.57 ", 40 mm

                                                                                                TE CONNECTIVITY - RAYCHEM
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TE CONNECTIVITY - RAYCHEM ES-CAP-NO.3-B8-X-40MM
                                                                                                制造商TE CONNECTIVITY - RAYCHEM
                                                                                                制造商产品编号ES-CAP-NO.3-B8-X-40MM
                                                                                                库存编号134788
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                514 有货

                                                                                                需要更多?

                                                                                                514 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY305.940 (CNY345.7122)
                                                                                                5+CNY267.710 (CNY302.5123)
                                                                                                10+CNY221.810 (CNY250.6453)
                                                                                                25+CNY198.870 (CNY224.7231)
                                                                                                50+CNY198.780 (CNY224.6214)
                                                                                                包装规格:每组 100
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY305.94 (CNY345.71 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TE CONNECTIVITY - RAYCHEM
                                                                                                制造商TE CONNECTIVITY - RAYCHEM
                                                                                                制造商产品编号ES-CAP-NO.3-B8-X-40MM
                                                                                                库存编号134788
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                护套配置端盖
                                                                                                成品内径 - 英制0.425"
                                                                                                成品内径 - 公制10.8mm
                                                                                                热缩套管/护套颜色透明
                                                                                                总长度 - 英制1.57"
                                                                                                总长度 - 公制40mm
                                                                                                内径恢复最大值 - 英制0.094"
                                                                                                内径恢复最大值 - 公制2.41mm
                                                                                                热缩套管/护套材料PO (聚烯烃)
                                                                                                收缩率4:1
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (21-Jan-2025)

                                                                                                产品概述

                                                                                                The ES-CAP-NO.3-B8-X-40MM is a heat-shrinkable Sealing Cap made of semi-rigid adhesive-lined polyolefin. It is specifically designed to provide mechanical and environmental protection of stub splices in electrical harnesses. The radiation-cross-linked polyolefin outer jacket is mechanically tough, providing abrasion protection. The cap's inner layer is unique hot-melt adhesive, specially formulated to seal to most types of commercial wire insulation and to perform well at an extended temperature range. The thick adhesive forms an effective barrier against fluids and moisture, helping protect the harness from the effects of corrosion and water wicking.

                                                                                                • Allows see-through inspection
                                                                                                • 1500psi Tensile strength (minimum)
                                                                                                • 250% Ultimate elongation (minimum)
                                                                                                • 10⁸Ω Insulation resistance test
                                                                                                • 0.25μA Current leakage test

                                                                                                技术规格

                                                                                                护套配置

                                                                                                端盖

                                                                                                成品内径 - 公制

                                                                                                10.8mm

                                                                                                总长度 - 英制

                                                                                                1.57"

                                                                                                内径恢复最大值 - 英制

                                                                                                0.094"

                                                                                                热缩套管/护套材料

                                                                                                PO (聚烯烃)

                                                                                                产品范围

                                                                                                -

                                                                                                成品内径 - 英制

                                                                                                0.425"

                                                                                                热缩套管/护套颜色

                                                                                                透明

                                                                                                总长度 - 公制

                                                                                                40mm

                                                                                                内径恢复最大值 - 公制

                                                                                                2.41mm

                                                                                                收缩率

                                                                                                4:1

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (21-Jan-2025)

                                                                                                技术文档 (3)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Drawing EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Czech Republic
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85469010
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.1