需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY365.740 (CNY413.2862) |
| 5+ | CNY301.110 (CNY340.2543) |
| 10+ | CNY276.930 (CNY312.9309) |
| 25+ | CNY270.920 (CNY306.1396) |
| 50+ | CNY265.510 (CNY300.0263) |
| 100+ | CNY260.090 (CNY293.9017) |
产品概述
The RHW-56/16-1200/ADH-0 is a black heavy-dual-wall Heat Shrink Tubing made of irradiated modified polyolefin and offers 3.5:1 shrink ratio. The tubing is specifically designed for insulating, protecting and sealing electrical connections and joints in low-voltage cables. RHW is the ideal choice whenever maximum mechanical protection is required in an electrical insulation system. The material used to manufacture RHW is both halogen-free and UV resistant. It provides splice insulation thickness equal to or greater than standard wire insulation manufactured to common industry standards. The tubing provides a complete moisture-proof seal preventing corrosion of underlying components and adhesive liner specially formulated to seal to most common insulation materials including cross-linked polyolefin, PVC, neoprene and other elastomeric materials as well as most metals.
- Resistant to chemicals, moisture and oils
- Provides high level of strain relief when installed on splices and joints
- Easy to install with a torch or heat gun
- 125°C Full recovery temperature
- -40 to 110°C Operating temperature range
技术规格
3.5:1
56mm
4ft
0.63"
交联PO(聚烯烃)
No SVHC (17-Jan-2023)
2.205"
黑色
1.22m
16mm
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书