打印页面
图片仅用于图解说明,详见产品说明。

26 有货
需要更多?
26 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY264.580 (CNY298.9754) |
包装规格:每个
最低: 1
多件: 1
CNY264.58 (CNY298.98 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
This 11.7mm black on yellow HSe-631E tape cassette has been designed specifically for the marking and identifying of cables, fibre and wires with an outside diameter of 3.6mm to 7.0mm. When the printed tube is placed over a cable and heated with a heat gun, the tube shrinks down, gripping the cable tightly. No adhesive is needed, ensuring that even in warm environments the heat shrink tube will not unpeel from the cable.
- 11.7mm wide, 1.5m long
- Shrinks when heated to allow easy cable identification
- Recommended for use with cables between 3.6mm and 7.0mm
- Ensures durable, easily readable results
- Shrink ratio 3:1
技术规格
标记类型
热收缩套管
标记材料
-
标记尺寸
1.5m x 11.2mm
内径最小值
2.1mm
产品范围
-
字符
Blank (No Legend)
标记颜色
黄色
内径最大值
7mm
收缩率
3:1
SVHC(高度关注物质)
To Be Advised
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.04