有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,101.160 (CNY1,244.3108) |
| 5+ | CNY1,029.390 (CNY1,163.2107) |
| 10+ | CNY993.480 (CNY1,122.6324) |
| 25+ | CNY865.200 (CNY977.676) |
| 50+ | CNY793.330 (CNY896.4629) |
| 100+ | CNY765.980 (CNY865.5574) |
产品信息
产品概述
The SBPEMC9 is a Metal Content Spiral Binding is a solution for bundling applications where the material needs to be detectable by its metal content. It is used for organizing and protecting cables and hoses. Spiral binding is available in a range of diameters coloured blue. SBPEMC provides protection against abrasion and chemical attack. Due to the spiral structure, it can be applied to cables or hoses in situ. Furthermore, cables can branch out at any point and in any direction. It is available in flame retardant PA6 (SBPAV0) and high performance PTFE (SBPTFE). It is a versatile way of protecting and tidying wires, cables and tubes, wires can easily be broken out at any point.
- High metal-content for reliable detection with standard detection equipment
- Stainless steel preserves resistance to corrosion
- Blue colour for enhanced visibility
- Ideal solution for bundling and protecting cables and hoses
- Highly flexible
- Suitable for retro-fitting
- Branching off cable at any point
技术规格
98.425ft
0.393"
10mm
SBPEMC Series
30m
3.937"
100mm
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书