打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号RT1复制
制造商标准货期14 周
库存编号1503051
也称为RT1 RACK-A-TIER WORK STAND BLACK
您的零件号
21 有货
需要更多?
21 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY826.050 (CNY933.4365) |
| 5+ | CNY821.230 (CNY927.9899) |
| 10+ | CNY816.410 (CNY922.5433) |
| 25+ | CNY811.580 (CNY917.0854) |
| 50+ | CNY795.360 (CNY898.7568) |
| 100+ | CNY779.460 (CNY880.7898) |
包装规格:每个
最低: 1
多件: 1
CNY826.05 (CNY933.44 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号RT1复制
制造商标准货期14 周
库存编号1503051
也称为RT1 RACK-A-TIER WORK STAND BLACK
技术数据表
产品概述
The RT1 Rack-A-Tiers® from Hellermann Tyton is a Dependable Multi-Purpose Wire Dispensing Tool that accommodates a wide range in cable sizes with loads of up to 150kg (330lbs). Can be used for multiple functions including dispensing and pulling wire, storing and transporting cable reels, as a pipe vise, saw horse, work bench and seat. Has five x 1.75" (44.5mm) holes, three x carry handles and two x V-notches to hold larger cable bars. Note: mounting bars are not included.
- Easy and fast to set up
- Lightweight, durable one piece construction
- For loads of up to 150kg (330lbs)
- Waterproof and easy to clean
- Won't rust or rot
- Won't mark surfaces
- Made of recycled material, HDPE structural foam
- Handles up to 8 reels
- Ease of storage and transport
- Size 440mm L x 410mm W x 230mm H
注释
Mounting bars are not included
技术规格
产品范围
Rack-A-Tiers Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Canada
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Canada
进行最后一道重要生产流程所在的地区
税则号:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):2.096956