2. 电缆与电线组件
                                                                                                3. 电缆管理
                                                                                                4. 电缆保护器
                                                                                                打印页面

                                                                                                CMVBMOD

                                                                                                线缆保护器,线缆管理脊柱,柔性线缆整理器,带配重底板

                                                                                                STARTECH
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                STARTECH CMVBMOD
                                                                                                制造商STARTECH
                                                                                                制造商产品编号CMVBMOD
                                                                                                库存编号4291957
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:10 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY295.850 (CNY334.3105)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY295.85 (CNY334.31 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                STARTECH
                                                                                                制造商STARTECH
                                                                                                制造商产品编号CMVBMOD
                                                                                                库存编号4291957
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                通道数4通道
                                                                                                电缆保护材料塑料, 钢
                                                                                                电缆保护颜色银
                                                                                                外部长度129.54mm
                                                                                                外部宽度109.22mm
                                                                                                产品范围-

                                                                                                产品概述

                                                                                                CMVBMOD is a cable-management spine which neatly routes cables from the floor to the bottom surface of your desk or table, with four separate channels for computer or electrical cords. It’s an easy and practical way to protect the workstation cables, while creating an attractive, clutter-free work area. The weighted base sits on the floor to provide a stable base to route cables. Users can simply slide each cable through the slot into one of four channels within the cable manager, to keep cables organized and help prevent trips over cables on the floor. The flexible cable management spine bends and moves, providing protection and strain relief for the cables. The cable manager features a modular design, with segments that snap together, allowing user to adjust the length to suit your needs. The cable manager includes a mounting plate that attaches to the underside of the desk, table or counter. It keeps the cable management-spine securely in place.

                                                                                                • Attractive cable-management spine adjusts and bends to keep cables organized and out of view
                                                                                                • Routes cables from floor to desk to provide protection and strain relief
                                                                                                • Four channels inside keep power or data cables separate
                                                                                                • Adjustable length
                                                                                                • Weighted base plate rests on floor to hold cables
                                                                                                • Mounting plate secures the cable manager underneath your desk, table or counter

                                                                                                内容

                                                                                                1 x cable manager, 2 x M5x20 mm screws, 1 x quick-start guide.

                                                                                                技术规格

                                                                                                通道数

                                                                                                4通道

                                                                                                电缆保护颜色

                                                                                                银

                                                                                                外部宽度

                                                                                                109.22mm

                                                                                                电缆保护材料

                                                                                                塑料, 钢

                                                                                                外部长度

                                                                                                129.54mm

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:39269097
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.939615