打印页面
图片仅用于图解说明,详见产品说明。

159 有货
需要更多?
159 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY72.810 (CNY82.2753) |
| 10+ | CNY70.980 (CNY80.2074) |
| 100+ | CNY65.370 (CNY73.8681) |
| 250+ | CNY64.420 (CNY72.7946) |
| 500+ | CNY63.460 (CNY71.7098) |
| 1000+ | CNY61.540 (CNY69.5402) |
包装规格:每个
最低: 1
多件: 1
CNY72.81 (CNY82.28 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
- Harness board peg can be positioned and relocated
- Allow accessories to rotate as needed even after mounting peg have been installed into grid tile
- For use with Quick-Build™ single and five nail holders and Quick-Build™ mounting platforms
- Repositionable to allow user to build different harness configurations as needed
- Pointed end inserts through drawing secured to grid tiles
- Providing the ability to create a harness on top of a drawing
技术规格
配件类型
安装钉
产品范围
Quick-Build Series
适用于
Panduit 快速搭建钉座和安装平台
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (2)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.38325