打印页面
图片仅用于图解说明,详见产品说明。

99 有货
需要更多?
99 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY40.370 (CNY45.6181) |
| 10+ | CNY38.380 (CNY43.3694) |
| 100+ | CNY35.420 (CNY40.0246) |
| 250+ | CNY34.800 (CNY39.324) |
| 500+ | CNY34.660 (CNY39.1658) |
| 1000+ | CNY33.970 (CNY38.3861) |
包装规格:每个
最低: 1
多件: 1
CNY40.37 (CNY45.62 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
HV23CC2-C378 is a high-voltage (electric vehicle) cable clamp specifically engineered to efficiently manage and secure high- voltage battery cable installations. Crafted from high-temperature glass-filled nylon, this robust housing features rubber compressible inserts, which safeguard the delicate outer layer insulation from potential damage, a common concern when alternative fastening methods are employed. The clamp is designed to be paired and joined, creating a reliable enclosure for cable runs.
- Two position, grey-coloured housing
- 1/4” (M6) bolt size
- Diameter range from 0.75”-0.91”(19-23)
- Easy to find adjustable clamp position to final assembly point
- Clamp adjusts for variable cable diameters
- Anti-rotation nodes keeps cable directionally aligned to prevent undue stress points
- Multi-stack clamps with the align able nodes
- Temperature range from -40°F to 275°F (-40°C to 135°C)
- Release tabs: clamp halves separate with simple release function for access to cables
- Cable spacing 1.2” (30mm)
技术规格
线夹类型
螺丝安装电缆夹
夹子材料
尼龙 6.6 HS(聚酰胺 6.6 HS)(热稳定),玻璃纤维填充
外部长度
61mm
高度
15.5mm
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
内径
6.5mm
线缆夹颜色
灰色
外部宽度
28mm
产品范围
HV Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Costa Rica
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Costa Rica
进行最后一道重要生产流程所在的地区
税则号:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.013608