有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY458.540 (CNY518.1502) |
产品概述
TBLT34MM80CM is a 2.6ft (80cm) Thunderbolt 3 cable that delivers video, data and power to your Thunderbolt 3, USB 3.2 and DisplayPort devices. This Thunderbolt cable provides added flexibility and distance when connected to your devices. Fully compatible with your USB 3.2 Gen 2 devices, this cable can be used for charging and syncing your mobile devices. Also, connect and power USB-C laptops, such as your MacBook or Chromebook, and USB-C peripherals, such as your docking station. This Thunderbolt 3 USB-C cable supports data transfer rates up to 40Gbps when connected to a Thunderbolt 3 device, enabling lightning fast performance. When connected to a USB 3.2 device, this cable supports rates of 20Gbps.
- Cable supports dual 4K 60Hz/full 5K 60Hz video for an astonishing resolution, contrast, colour depth
- Thunderbolt 3 Type-C cable delivers up to 100W of power for charging a Thunderbolt 3 laptop
- Bridge multiple Thunderbolt 3 USB-C enabled laptop for peer-to-peer 10GbE networking with this cable
- PVC - polyvinyl chloride cable jacket material
- Aluminium-mylar foil with braid cable shield material
- Nickel connector plating
技术规格
C型插头至C型插头
31.5"
黑色
-
0.8m
USB 3.1
电子标记线缆
To Be Advised
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书