打印页面
图片仅用于图解说明,详见产品说明。

21 有货
需要更多?
21 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY394.450 (CNY445.7285) |
| 5+ | CNY355.280 (CNY401.4664) |
| 10+ | CNY316.110 (CNY357.2043) |
| 50+ | CNY309.340 (CNY349.5542) |
| 100+ | CNY302.560 (CNY341.8928) |
包装规格:每个
最低: 1
多件: 1
CNY394.45 (CNY445.73 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商SIRETTA
制造商产品编号ASMZG300A058L13复制
制造商标准货期26 周
库存编号2916233
产品范围ASMZ Series
技术数据表
电缆长度 - 英制9.8ft
连接器至连接器SMA插头至TNC插头
电缆长度 - 公制3m
同轴电缆类型RG58
连接器类型ATNC插头
连接器类型BSMA直型插头
阻抗50ohm
外护套颜色黑色
产品范围ASMZ Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
The Siretta ASMZG300A058L13 is a high-quality low-loss RF coaxial cable assembly featuring an SMA male connector and a TNC male connector. Constructed using LLC200A cable, this 3m assembly delivers reliable signal transmission with a 50Ω characteristic impedance and supports frequencies up to 6GHz. Its shielded design helps minimise signal interference, making it ideal for wireless networking, telemetry, IoT, cellular, and antenna connection applications.
- Ideal for antennas, routers, modems, telemetry equipment, and IoT deployments
- RF cable assembly with SMA male to TNC male connector configuration
- 3m cable length provides flexibility for equipment and antenna installations
- Manufactured using low-loss LLC200 coaxial cable for enhanced signal performance
- 50Ω characteristic impedance for compatibility with RF communication systems
- Supports frequencies up to 6GHz for modern wireless applications
- Shielded construction helps protect against electromagnetic interference
- Durable black cable jacket suitable for professional installations
技术规格
电缆长度 - 英制
9.8ft
电缆长度 - 公制
3m
连接器类型A
TNC插头
阻抗
50ohm
产品范围
ASMZ Series
连接器至连接器
SMA插头至TNC插头
同轴电缆类型
RG58
连接器类型B
SMA直型插头
外护套颜色
黑色
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.131995