打印页面
图片仅用于图解说明,详见产品说明。

72 有货
100 您现在可以预订货品了
72 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY70.130 (CNY79.2469) |
| 5+ | CNY69.600 (CNY78.648) |
| 10+ | CNY69.060 (CNY78.0378) |
| 50+ | CNY65.110 (CNY73.5743) |
| 100+ | CNY61.150 (CNY69.0995) |
| 250+ | CNY59.930 (CNY67.7209) |
包装规格:每个
最低: 1
多件: 1
CNY70.13 (CNY79.25 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商SIRETTA
制造商产品编号ASMG025D11311复制
制造商标准货期20 周
库存编号2917009
产品范围ASM Series
技术数据表
电缆长度 - 英制9.9"
连接器至连接器U.FL插口至RP SMA插口
电缆长度 - 公制250mm
同轴电缆类型1.13mm
连接器类型AU.FL插座
连接器类型BRP-SMA 直型插座
阻抗-
外护套颜色黑色
产品范围ASM Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
The Siretta ASMG025D11311 is a compact RF coaxial cable assembly designed for connecting embedded wireless modules to external antennas. Featuring a U.FL (I-PEX MHF1) connector and an RP-SMA female bulkhead connector, this 250mm assembly is constructed using low-loss 1.13mm coaxial cable with a nominal impedance of 50Ω. Supporting frequencies up to 6GHz, it is ideal for Wi-Fi, Bluetooth, LPWAN, cellular and IoT applications where reliable RF performance and easy panel mounting are required
- Suitable for Wi-Fi, Bluetooth, cellular, LoRaWAN, telemetry and IoT applications
- U.FL (I-PEX MHF1) to RP-SMA female bulkhead connector configuration for wireless module-to-antenna connections
- 250mm cable length provides a compact solution for enclosed RF and IoT devices
- Manufactured using low-loss 1.13mm coaxial cable to optimise signal transfer
- 50Ω nominal impedance suitable for RF communication systems and antenna interfaces
- Supports operating frequencies from DC up to 6GHz
- RP-SMA female bulkhead connector enables secure panel mounting of external antennas
- Compact form factor makes it ideal for embedded wireless devices and space-constrained installations
技术规格
电缆长度 - 英制
9.9"
电缆长度 - 公制
250mm
连接器类型A
U.FL插座
阻抗
-
产品范围
ASM Series
连接器至连接器
U.FL插口至RP SMA插口
同轴电缆类型
1.13mm
连接器类型B
RP-SMA 直型插座
外护套颜色
黑色
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.042