打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号SH10189R复制
制造商标准货期30 周
库存编号1671745
您的零件号
62 有货
550 您现在可以预订货品了
62 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY64.340 (CNY72.7042) |
| 5+ | CNY55.780 (CNY63.0314) |
| 10+ | CNY50.500 (CNY57.065) |
| 15+ | CNY47.870 (CNY54.0931) |
| 25+ | CNY45.410 (CNY51.3133) |
| 100+ | CNY44.230 (CNY49.9799) |
| 150+ | CNY43.130 (CNY48.7369) |
| 250+ | CNY42.130 (CNY47.6069) |
包装规格:每个
最低: 1
多件: 1
CNY64.34 (CNY72.70 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
SH10189R mains power cord is designed to provide a reliable power connection from a Euro plug (Schuko) to a free end for devices requiring mains power. With a length of 2.5 meters and a rating of 10 A, 250 VAC, this power cord is ideal for home appliances, office equipment, and industrial machinery that require a secure and efficient connection to mains power.
- Euro mains plug compliant with EU standard, suitable for regions with Schuko plug system
- Free end provides flexibility for connecting devices that need direct wired connections
- 10A, 250VAC rating supports a wide range of electrical devices, ensuring safe, reliable power
- 2.5meter length offers extended reach, providing ample distance between power source and device
- Black PVC jacket ensures protection, flexibility, and ease of use in different environments
技术规格
连接器至连接器
电源插头至自由线端, 欧式
额定电流
10A
外护套颜色
黑色
电缆长度 - 英制
8.2ft
电缆长度 - 公制
2.5m
额定电压
250VAC
产品范围
Multicomp Pro Power Leads
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.2